There are no models available for this part yet.
Overview of 826952-5 by TE's AMP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 826952-5 by TE's AMP
Part Data Attributes for 826952-5 by TE's AMP
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
AMPMODU
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 826952-5
This table gives cross-reference parts and alternative options found for 826952-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826952-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84935-605H | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 826952-5 vs 84935-605H |
911N-1-105-12 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 826952-5 vs 911N-1-105-12 |
TSS-105-01-L-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal | Samtec Inc | 826952-5 vs TSS-105-01-L-S |
78511-005HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 826952-5 vs 78511-005HLF |
SL1-005-SH076/01-95 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | E-tec Interconnect Ltd | 826952-5 vs SL1-005-SH076/01-95 |
8614-00-05-1-Y0-15-318-LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 826952-5 vs 8614-00-05-1-Y0-15-318-LF |
4-880222-5 | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 826952-5 vs 4-880222-5 |
1431100500 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 826952-5 vs 1431100500 |
90062-0016 | Board Connector, 5 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 826952-5 vs 90062-0016 |
HB12057-KP3W | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 826952-5 vs HB12057-KP3W |