Part Details for 826944-5 by TE Connectivity
Overview of 826944-5 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 826944-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H7753
|
Newark | 5P Mod2 Stift Lei Rohs Compliant: Yes |Amp Te Connectivity 826944-5 RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5740 | Buy Now |
DISTI #
2266-826944-5-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 150 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
5050 In Stock |
|
$0.6400 | Buy Now |
DISTI #
826944-5-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 150 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5670 | Buy Now |
DISTI #
826944-5
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Tape and Reel (Alt: 826944-5) RoHS: Compliant Min Qty: 4800 Package Multiple: 400 Lead time: 21 Weeks, 6 Days Container: Reel | 0 |
|
$0.4954 | Buy Now |
DISTI #
571-826944-5
|
Mouser Electronics | Headers & Wire Housings 2X5 P MODU II BRK AWY HDR TIN B8 RoHS: Compliant | 0 |
|
$0.5540 / $0.6040 | Order Now |
DISTI #
72052396
|
RS | Connector, AMPMODU, 2X5 P Modu Ii Brk Awy Hdr, Tin, B8 | TE Connectivity 826944-5 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 400 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.4860 | Buy Now |
DISTI #
AMP826944-5
|
Heilind Electronics | 5P MOD2 STIFT LEI | Americas - 0 in Stock |
|
$0.5417 / $0.6161 | Buy Now |
|
Onlinecomponents.com | 2X5 P MODU II BRK AWY HDR, TIN, B8 RoHS: Compliant |
5050 Partner Stock |
|
$0.5580 / $0.6820 | Buy Now |
DISTI #
60906346
|
Verical | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 105 Package Multiple: 1 | Americas - 5050 |
|
$0.5300 / $0.6000 | Buy Now |
Part Details for 826944-5
826944-5 CAD Models
826944-5 Part Data Attributes
|
826944-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826944-5
TE Connectivity
2X5 P MODU II BRK AWY HDR, TIN, B8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 118.11u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 826944-5
This table gives cross-reference parts and alternative options found for 826944-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826944-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
826662-5 | 5P AMPMODU II STIFT LEI | TE Connectivity | 826944-5 vs 826662-5 |
2013651-1 | (2013651-1) DYNAMIC 1200D HDR ASSY V 6/10PX BL GOLD | TE Connectivity | 826944-5 vs 2013651-1 |
826953-5 | 5P MOD2 STIFT LEI | TE Connectivity | 826944-5 vs 826953-5 |
826942-5 | 5P MOD2 STIFT LEI | TE Connectivity | 826944-5 vs 826942-5 |