-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPMODU2 PIN HDR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4864
|
Newark | Headers&wire Housings 2X06P Dual Row Rohs Compliant: Yes |Amp Te Connectivity 826925-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44570 |
|
$0.9510 / $0.9770 | Buy Now |
DISTI #
75AJ3340
|
Newark | Conn, Hdr, 12Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 826925-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 228 |
|
$1.0000 / $1.3500 | Buy Now |
DISTI #
826925-6-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
4994 In Stock |
|
$0.8123 / $1.4600 | Buy Now |
DISTI #
826925-6
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 826925-6) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7954 | Buy Now |
DISTI #
571-826925-6
|
Mouser Electronics | Headers & Wire Housings 2X06P DUAL ROW RoHS: Compliant | 2242 |
|
$0.8250 / $1.2200 | Buy Now |
DISTI #
72053412
|
RS | Connector, AMPMODU, 2 Pin Hdr | TE Connectivity 826925-6 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $0.9800 | RFQ |
|
Future Electronics | AMPMODU Series 12 Position 2.54 mm Dual Row Through Hole Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 500 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.8100 / $0.9900 | Buy Now |
DISTI #
AMP826925-6
|
Heilind Electronics | AMPMODU2 PIN HDR | Americas - 0 in Stock |
|
$0.9556 / $0.9699 | Buy Now |
|
Onlinecomponents.com | AMPMODU2 PIN HDR RoHS: Compliant |
44570 Partner Stock |
|
$0.8140 / $1.2500 | Buy Now |
DISTI #
16332900
|
Verical | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 41460 |
|
$0.7800 / $0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
826925-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826925-6
TE Connectivity
AMPMODU2 PIN HDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 118.11u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 826925-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826925-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
826656-6 | 6P AMPMODU II STIFT LEI | TE Connectivity | 826925-6 vs 826656-6 |
826942-6 | 6P MOD2 STIFT LEI | TE Connectivity | 826925-6 vs 826942-6 |
1-1871673-6 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 826925-6 vs 1-1871673-6 |
826470-6 | 2X6P MOD II SHROUDED HEADER, RT ANG. | TE Connectivity | 826925-6 vs 826470-6 |
825457-6 | MOD 2 PINHDR 2X06P. | TE Connectivity | 826925-6 vs 825457-6 |
826662-6 | 6P AMPMODU II STIFT LEI | TE Connectivity | 826925-6 vs 826662-6 |
826469-6 | 2X6P MOD II SHROUDED HEADER, ST | TE Connectivity | 826925-6 vs 826469-6 |