Part Details for 826883-1 by TE Connectivity
Overview of 826883-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 826883-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1707
|
Newark | Automotive Connectors 2 Pos Econoseal Pin Hsg Asy |Amp Te Connectivity 826883-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.8500 | Buy Now |
DISTI #
826883-1-ND
|
DigiKey | CONN PLUG HSNG MALE 2POS INLINE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1230 In Stock |
|
$1.1377 / $2.0900 | Buy Now |
DISTI #
826883-1
|
Avnet Americas | Conn Housing PL 2 POS Crimp ST - Bulk (Alt: 826883-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 4 Days Container: Bulk | 0 |
|
$0.9173 / $0.9506 | Buy Now |
DISTI #
571-826883-1
|
Mouser Electronics | Automotive Connectors 2 POS ECONOSEAL PIN HSG ASY RoHS: Compliant | 1701 |
|
$1.0900 / $1.8200 | Buy Now |
DISTI #
70289379
|
RS | Econoseal E Series 2 Way 1 Row Male Straight PCB Housing | TE Connectivity 826883-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 / $1.8900 | RFQ |
DISTI #
AMP826883-1
|
Heilind Electronics | 2 POS ECONOSEAL PIN HSG ASSY | Americas - 0 in Stock |
|
$1.1948 / $1.2127 | Buy Now |
|
Onlinecomponents.com | 2 POS ECONOSEAL PIN HSG ASSY RoHS: Compliant |
14 Partner Stock |
|
$1.0800 / $1.8500 | Buy Now |
DISTI #
AMP826883-1
|
Interstate Connecting Components | 2 POS ECONOSEAL PIN HSG ASSY | 0 |
|
$1.1948 / $1.2127 | Buy Now |
DISTI #
826883-1
|
Avnet Abacus | Conn Housing PL 2 POS Crimp ST (Alt: 826883-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
826883-1
|
Avnet Abacus | Conn Housing PL 2 POS Crimp ST (Alt: 826883-1) RoHS: Compliant Min Qty: 375 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 826883-1
826883-1 CAD Models
826883-1 Part Data Attributes
|
826883-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826883-1
TE Connectivity
2 CONTACT(S), MALE, COMBINATION LINE CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 927888-1 | |
Body Depth | 1.909 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 7 mm | |
Total Number of Contacts | 2 |