Part Details for 826841-1 by TE Connectivity
Overview of 826841-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 826841-1
826841-1 CAD Models
826841-1 Part Data Attributes
|
826841-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826841-1
TE Connectivity
HEADER CONNECTOR,HYBRID,RECEPT,0+4 CONTACTS,PIN,PC TAIL TERMINAL,NATURAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS & ELV COMPLIANT | |
Body Breadth | 0.3 inch | |
Body Depth | 0.581 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | SN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 2900VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | 2.224 N |