-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3P AMPMODU II STIFT LEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
826646-3 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0508
|
Newark | Conn, Header, 3Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 651 |
|
$0.0740 | Buy Now |
DISTI #
A106474-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1745 In Stock |
|
$0.3289 / $0.6300 | Buy Now |
DISTI #
826646-3
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 826646-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1954 / $0.2624 | Buy Now |
DISTI #
18AH0508
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 18AH0508) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$0.5350 / $0.6090 | Buy Now |
DISTI #
571-826646-3
|
Mouser Electronics | Headers & Wire Housings 3P SINGLE ROW RoHS: Compliant | 589 |
|
$0.2850 / $0.6300 | Buy Now |
DISTI #
70287320
|
RS | PCB Header, 3-Way, Straight, Gold, AMPMODU Mod II Series | TE Connectivity 826646-3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3950 / $0.4940 | RFQ |
|
Future Electronics | AMPMODU Series 3 Position 2.54 mm Pitch Single Row Vertical Header Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Box |
0 Box |
|
$0.2690 / $0.2770 | Buy Now |
DISTI #
AMP826646-3
|
Heilind Electronics | 3P AMPMODU II STIFT LEI | Americas - 0 in Stock |
|
$0.2639 / $0.3511 | Buy Now |
|
Onlinecomponents.com | 3P AMPMODU II STIFT LEI RoHS: Compliant |
2000 On Order |
|
$0.2322 / $0.4388 | Buy Now |
DISTI #
826646-3
|
TTI | Headers & Wire Housings 3P SINGLE ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.2140 / $0.2780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
826646-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826646-3
TE Connectivity
3P AMPMODU II STIFT LEI
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.098 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 826646-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826646-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
644489-3 | TE Connectivity | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | 826646-3 vs 644489-3 |
641211-3 | TE Connectivity | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | 826646-3 vs 641211-3 |
647017-3 | TE Connectivity | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, White Insulator, Plug | 826646-3 vs 647017-3 |
3-641127-3 | TE Connectivity | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | 826646-3 vs 3-641127-3 |
TMS-104-02-G-S-RA-001 | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | 826646-3 vs TMS-104-02-G-S-RA-001 |
640452-3 | TE Connectivity | $0.3328 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | 826646-3 vs 640452-3 |
3-647051-3 | TE Connectivity | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | 826646-3 vs 3-647051-3 |
641213-3 | TE Connectivity | $0.7017 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | 826646-3 vs 641213-3 |
2029266-3 | TE Connectivity | $1.5732 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | 826646-3 vs 2029266-3 |
3-641214-3 | TE Connectivity | $0.4755 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | 826646-3 vs 3-641214-3 |