Part Details for 8262F by Philips Semiconductors
Overview of 8262F by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8262F
8262F CAD Models
8262F Part Data Attributes
|
8262F
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
8262F
Philips Semiconductors
PARITY GENERATOR/CHECKER, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Terminals | 14 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8262F
This table gives cross-reference parts and alternative options found for 8262F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8262F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74F286D-00R | Texas Instruments | Check for Price | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PDSO14 | 8262F vs SN74F286D-00R |
54AC11280J | Texas Instruments | Check for Price | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | 8262F vs 54AC11280J |
MC14561BD | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, 4-BIT ENCODER, PDSO14, PLASTIC, SOIC-14 | 8262F vs MC14561BD |
74AC280FC | Texas Instruments | Check for Price | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | 8262F vs 74AC280FC |
HD74AC280FP | Renesas Electronics Corporation | Check for Price | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, FP-14DA | 8262F vs HD74AC280FP |
54AC280FMQB | Texas Instruments | Check for Price | AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | 8262F vs 54AC280FMQB |
74AC280SC | Rochester Electronics LLC | Check for Price | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | 8262F vs 74AC280SC |
74AC11280N | YAGEO Corporation | Check for Price | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, PDIP14 | 8262F vs 74AC11280N |
UT54ACS280-PCC | Cobham PLC | Check for Price | Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDIP14, SIDE-BRAZED, CERAMIC, DIP-14 | 8262F vs UT54ACS280-PCC |
74AC11286D-T | YAGEO Corporation | Check for Price | Parity Generator/Checker, AC Series, 9-Bit, True Output, CMOS, PDSO14 | 8262F vs 74AC11286D-T |