Part Details for 8262-632-SS by RAF Electronic Hardware
Results Overview of 8262-632-SS by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67998-262HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 62 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail | |
68682-624LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double Row, 48 Position ,2.54mm (0.100in) Pitch. | |
85826-221LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Straight Signal Header, 24 Position, Narrow body. |
Price & Stock for 8262-632-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-8262-632-SS-ND
|
DigiKey | HANDLE S STEEL MTG CTR 4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
17 In Stock |
|
$10.6400 / $11.9700 | Buy Now |
DISTI #
761-8262-632-SS
|
Mouser Electronics | Racks & Rack Cabinet Accessories Round Offset Internal Thread Handles 1/4 OD X 4.00 Lg X 1.00 Ht RoHS: Compliant | 0 |
|
$10.1800 / $11.9700 | Order Now |
|
Onlinecomponents.com | Offset Internal Thread Handles RoHS: Compliant |
102 In Stock 14 Factory Stock |
|
$10.9700 / $19.3900 | Buy Now |
DISTI #
61753601
|
Verical | Offset Internal Thread Handles Min Qty: 3 Package Multiple: 1 Date Code: 2206 | Americas - 99 |
|
$14.4040 / $25.2070 | Buy Now |
DISTI #
RAF8262-632-SS
|
DB Roberts | 1/4 OD X 4.00 LG X 1.00 HT NO PLATE | 0 |
|
RFQ | |
|
Master Electronics | Offset Internal Thread Handles RoHS: Compliant |
102 In Stock 14 Factory Stock |
|
$10.9700 / $19.3900 | Buy Now |
Part Details for 8262-632-SS
8262-632-SS CAD Models
8262-632-SS Part Data Attributes
|
8262-632-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
8262-632-SS
RAF Electronic Hardware
Select a part to compare: |
Samacsys Manufacturer | RAF Electronic Hardware |