Part Details for 8262 0101000 by Belden Inc
Overview of 8262 0101000 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8262 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B3183
|
Newark | Coaxial Cable, Rg-58C/U, 1000Ft, Black, Coaxial Cable Type:Rg58C, Wire Gauge:20Awg, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Jacket Material:Pvc Rohs Compliant: Yes |Belden 8262 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 14000 |
|
$1,417.5900 / $1,527.2800 | Buy Now |
DISTI #
BEL1298-1000-ND
|
DigiKey | CABLE COAX RG-58A/U 20 AWG 1000' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
14 In Stock |
|
$1,389.1486 / $1,593.6900 | Buy Now |
DISTI #
566-8262-1000
|
Mouser Electronics | Coaxial Cables 20AWG 1C SHIELD 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$1,389.1400 | Order Now |
DISTI #
70004292
|
RS | Coaxial Cable, RG58C/U, 20 AWG, TC, 19x33, Braid Shld, TC, PE Ins, Blk, PVCjkt | Belden 8262 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: ft. Coil | 3 |
|
$1,593.6900 | Buy Now |
DISTI #
63018347
|
Verical | Coaxial Cable Braid Polyethylene 20AWG 4.95mm Black 304.8m Reel Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,416.3766 | Buy Now |
DISTI #
8262.0101000
|
TME | Wire: coaxial, RG58, 1x20AWG, stranded, Cu, PVC, black, 305m, CPR: Eca Min Qty: 5 | 0 |
|
$4.8100 / $7.3800 | RFQ |