Part Details for 8261-632-SS by RAF Electronic Hardware
Results Overview of 8261-632-SS by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8261-632-SS Information
8261-632-SS by RAF Electronic Hardware is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM8261M5 | Texas Instruments | RRIO, High Output Current & Unlimited Cap Load Op Amp in SOT23-5 5-SOT-23 -40 to 85 | |
TPS6282618DMQR | Texas Instruments | 2.4V-5.5V input, 3A step-down converter with 1% Accuracy in 1.5mm x 1.5mm QFN 6-VSON-HR -40 to 125 | |
LM8261M5X | Texas Instruments | RRIO, High Output Current & Unlimited Cap Load Op Amp in SOT23-5 5-SOT-23 -40 to 85 |
Price & Stock for 8261-632-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF8261-632-SS
|
DB Roberts | 0 |
|
RFQ |