Part Details for 826-164 by WAGO Innovative Connections
Overview of 826-164 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 826-164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5429
|
Newark | Feedthrough Terminal Block, 4 Mm , Pin Spacing 7 Mm, 4-Pole, Cage Clamp , 4,00 Mm , Gray |Wago 826-164 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9100 / $17.8900 | Buy Now |
DISTI #
2946-826-164-ND
|
DigiKey | FEEDTHROUGH TERMINAL BLOCK, 4 MM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$12.9600 | Buy Now |
|
Future Electronics | Compact terminal block, w/ end plate & snap-on locking cover, 4-pole, 7mm pin sp RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$12.7100 / $13.3500 | Buy Now |
|
Onlinecomponents.com | Through-panel terminal block - with end plate and retaining clip - 4-pole - for plate thickness 1-4 mm - 7 mm wide - gray RoHS: Compliant | 0 |
|
$13.2400 / $18.0100 | Buy Now |
Part Details for 826-164
826-164 CAD Models
826-164 Part Data Attributes
|
826-164
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
826-164
WAGO Innovative Connections
Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SPRING LOADED | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |