Part Details for 826-161 by WAGO Innovative Connections
Overview of 826-161 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 826-161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5424
|
Newark | Feedthrough Terminal Block, 4 Mm , Pin Spacing 7 Mm, 1-Pole, Cage Clamp , 4,00 Mm , Gray |Wago 826-161 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4700 / $6.8400 | Buy Now |
DISTI #
2946-826-161-ND
|
DigiKey | FEEDTHROUGH TERMINAL BLOCK, 4 MM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$6.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.6100 | Buy Now |
|
Onlinecomponents.com | Through-panel terminal block - with end plate and retaining clip - 1-pole - for plate thickness 1-4 mm - 7 mm wide - gray RoHS: Compliant | 0 |
|
$4.5600 / $6.5300 | Buy Now |
Part Details for 826-161
826-161 CAD Models
826-161 Part Data Attributes
|
826-161
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
826-161
WAGO Innovative Connections
Modular Terminal Block, 20A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SPRING LOADED | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |