Part Details for 826-159/000-006 by WAGO Innovative Connections
Overview of 826-159/000-006 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 826-159/000-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5419
|
Newark | Feedthrough Terminal Block, 4 Mm , Pin Spacing 7 Mm, 1-Pole, Cage Clamp , 4,00 Mm , Blue |Wago 826-159/000-006 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $4.8800 | Buy Now |
DISTI #
2946-826-159/000-006-ND
|
DigiKey | FEEDTHROUGH TERMINAL BLOCK, 4 MM Min Qty: 25 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.8744 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$2.5800 | Buy Now |
|
Onlinecomponents.com | Through-panel terminal block - modular (end) - 1-pole - for plate thickness 1-4 mm - 7 mm wide - blue RoHS: Compliant | 0 |
|
$3.2500 / $4.6500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 170 |
|
Buy Now |
Part Details for 826-159/000-006
826-159/000-006 CAD Models
826-159/000-006 Part Data Attributes
|
826-159/000-006
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
826-159/000-006
WAGO Innovative Connections
Modular Terminal Block, 20A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SPRING LOADED | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |