There are no models available for this part yet.
Overview of 825TN-1033 by TOKO Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-333MXB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO6610-334MC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPS3010-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
CAD Models for 825TN-1033 by TOKO Inc
Part Data Attributes for 825TN-1033 by TOKO Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOKO INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Height
|
4.9 mm
|
Input Voltage-Max
|
9 V
|
Length
|
26.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Output Voltage 1
|
1200 V
|
Packing Method
|
TRAY
|
Surface Mount
|
YES
|
Transformer Type
|
INVERTER TRANSFORMER
|
Width
|
15.5 mm
|