Part Details for 825MKP275KJ by Cornell Dubilier Electronics Inc
Overview of 825MKP275KJ by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for 825MKP275KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
825MKP275KJ-ND
|
DigiKey | CAP FILM 8.2UF 10% 310VAC RADIAL Min Qty: 4800 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7075 | Buy Now |
DISTI #
598-825MKP275KJ
|
Mouser Electronics | Safety Capacitors 8.2uF 10% tol FILM RoHS: Compliant | 0 |
|
$4.6100 | Order Now |
DISTI #
825MKP275KJ
|
TTI | Safety Capacitors 8.2uF 10% tol FILM RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Bulk |
Americas - 3060 In Stock |
|
$5.6500 | Buy Now |
Part Details for 825MKP275KJ
825MKP275KJ CAD Models
825MKP275KJ Part Data Attributes
|
825MKP275KJ
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
825MKP275KJ
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 8.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 38 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Reference Standard | CQC; CSA; ENEC; VDE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 25 mm |