-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 25W, 2ohm, 520V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9765
|
Newark | Wirewound Resistor, 2 Ohm, 25W, 1%, Resistance:2Ohm, Product Range:Metal-Mite 89 Series, Power Rating:25W, Resistance Tolerance:± 1%, Voltage Rating:520V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Ohmite 825F2R0E RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
825F2R0E-ND
|
DigiKey | RES CHAS MNT 2 OHM 1% 25W Min Qty: 1 Lead time: 21 Weeks Container: Tray |
746 In Stock |
|
$3.0545 / $8.7500 | Buy Now |
DISTI #
588-825F2R0E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 2ohm 1% RoHS: Compliant | 84 |
|
$3.0500 / $7.8300 | Buy Now |
DISTI #
70023433
|
RS | Resistor, Wirewound, Res 2 Ohms, Pwr-Rtg 25 W, Tol 1%, Lug, Alum Housed | Ohmite 825F2R0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 32 |
|
$5.6000 / $7.4600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 2 Ohm 1% 25W ±50ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
1130 In Stock |
|
$2.0600 / $8.5200 | Buy Now |
DISTI #
63199012
|
Verical | Res Wirewound 2Ohm 1% 25W ±50ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2220 | Americas - 1130 |
|
$4.2588 / $10.0235 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 25W, 1%, 50PPM, 2OHM, CHASSIS MOUNT | 8 |
|
$6.0000 / $12.0000 | Buy Now |
DISTI #
825F2R0E
|
TTI | Wirewound Resistors - Chassis Mount 25watt 2ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.4300 / $5.5400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 38 |
|
$6.0000 / $9.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
825F2R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
825F2R0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 25W, 2ohm, 520V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Molded | |
JESD-609 Code | e1 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 14.28 mm | |
Package Length | 26.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 27.79 mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 520 V |