-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 25W, 15000ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9761
|
Newark | Rohs Compliant: Yes Rohs Compliant: Yes |Ohmite 825F15KE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
825F15KE-ND
|
DigiKey | 25W 15K OHMS METAL-MITE 1% Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8126 | Buy Now |
DISTI #
588-825F15KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 15K 1% RoHS: Compliant | 12 |
|
$6.7600 / $9.3800 | Buy Now |
DISTI #
70582725
|
RS | RES CHAS MNT 15K OHM 1% 25W | Ohmite 825F15KE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7300 / $10.8400 | RFQ |
|
Onlinecomponents.com | Res Wirewound 15K Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant | Alternative Product Available |
|
$2.7300 / $9.0800 | Buy Now |
|
Master Electronics | Res Wirewound 15K Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant | Alternative Product Available |
|
$2.7300 / $9.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
825F15KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
825F15KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 25W, 15000ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Molded | |
JESD-609 Code | e1 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 14.28 mm | |
Package Length | 26.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 27.79 mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 520 V |