-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 25W, 10000ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9758
|
Newark | Wirewound Resistor, 10Kohm, 25W, 1%, Resistance:10Kohm, Product Range:Metal-Mite 89 Series, Power Rating:25W, Resistance Tolerance:± 1%, Voltage Rating:520V, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C Rohs Compliant: Yes |Ohmite 825F10KE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
825F10KE-ND
|
DigiKey | RES CHAS MNT 10K OHM 1% 25W Min Qty: 1 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.0375 / $16.7900 | Buy Now |
DISTI #
588-825F10KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 10K 1% RoHS: Compliant | 14 |
|
$6.5000 / $12.1400 | Buy Now |
DISTI #
70023427
|
RS | Resistor, Wirewound, Res 10 Kilohms, Pwr-Rtg 25 W, Tol 1%, Lug, Alum Housed | Ohmite 825F10KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 251 |
|
$9.1200 / $12.8500 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 10K Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
845 In Stock |
|
$2.7300 / $9.0800 | Buy Now |
DISTI #
66050408
|
Verical | Res Wirewound 10KOhm 1% 25W ±20ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2239 | Americas - 840 |
|
$13.2209 / $18.9001 | Buy Now |
DISTI #
825F10KE
|
TTI | Wirewound Resistors - Chassis Mount 25watt 10K 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$5.2800 / $7.0100 | Buy Now |
|
Master Electronics | Res Wirewound 10K Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
845 In Stock |
|
$2.7300 / $9.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
825F10KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
825F10KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 25W, 10000ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Molded | |
JESD-609 Code | e1 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 14.28 mm | |
Package Length | 26.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 27.79 mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 520 V |