Part Details for 8259A-2 by Intel Corporation
Overview of 8259A-2 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 8259A-2
8259A-2 CAD Models
8259A-2 Part Data Attributes:
|
8259A-2
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
8259A-2
Intel Corporation
Interrupt Controller, 8080A; 8085A; 8086; 8088 Compatible, NMOS, PDIP28, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT ALSO AVALABLE IN PLCC-28 PIN PACKAGE | |
Bus Compatibility | 8080A; 8085A; 8086; 8088 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T28 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for 8259A-2
This table gives cross-reference parts and alternative options found for 8259A-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8259A-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9519ADM | Interrupt Controller, 8080A Compatible, MOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | AMD | 8259A-2 vs AM9519ADM |
CD82C59A-5 | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, CDIP28, CERDIP-28 | Intersil Corporation | 8259A-2 vs CD82C59A-5 |
M5M82C59AJ-2 | Interrupt Controller, CMOS, PQCC28, PLASTIC, LCC-28 | Mitsubishi Electric | 8259A-2 vs M5M82C59AJ-2 |
MR82C59A-12/B | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, CQCC28 | Harris Semiconductor | 8259A-2 vs MR82C59A-12/B |
IS82C59A-5 | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PQCC28 | Harris Semiconductor | 8259A-2 vs IS82C59A-5 |
85016013C | 8080; 8085; 80C86; 80C88 COMPATIBLE, INTERRUPT CONTROLLER, CQCC28 | Intersil Corporation | 8259A-2 vs 85016013C |
AM9519ADMB | Interrupt Controller, 8080A Compatible, CMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | AMD | 8259A-2 vs AM9519ADMB |
CA82C59A-8CM | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PDSO28, SOIC-28 | Tundra Semiconductor Corp | 8259A-2 vs CA82C59A-8CM |
CA82C59A-5CN | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PQCC28 | Integrated Device Technology Inc | 8259A-2 vs CA82C59A-5CN |
KS82C59A-10CL | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PQCC28, PLASTIC, LCC-28 | Samsung Semiconductor | 8259A-2 vs KS82C59A-10CL |