Part Details for 825802B05300 by Comair Rotron
Overview of 825802B05300 by Comair Rotron
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 825802B05300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 36 |
|
$1.9425 / $3.1080 | Buy Now |
Part Details for 825802B05300
825802B05300 CAD Models
825802B05300 Part Data Attributes
|
825802B05300
Comair Rotron
Buy Now
Datasheet
|
Compare Parts:
825802B05300
Comair Rotron
Heat Sink; Package/Case:TO-220; Thermal Resistance:6 C/W; Mounting Type:Thru Hole; Length:24.1mm; Height:49.5mm; Width:48.2mm; Body Material:Aluminum; Body Plating:Anodized; Color:Black; Leaded Process Compatible:Yes RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |