Part Details for 82562EX by Intel Corporation
Overview of 82562EX by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82562EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 82562ET 10/100 Mbps Platform LAN Connect (PLC) | 2600 |
|
RFQ |
Part Details for 82562EX
82562EX CAD Models
82562EX Part Data Attributes:
|
82562EX
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
82562EX
Intel Corporation
Interface Circuit, PBGA196, 15 X 15 MM, TBGA-196
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 196 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B196 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for 82562EX
This table gives cross-reference parts and alternative options found for 82562EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82562EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2022A-330E/SL | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | 82562EX vs MCP2022A-330E/SL |
82562EP | Interface Circuit, PBGA64, PLASTIC, BGA-64 | Intel Corporation | 82562EX vs 82562EP |
1894-40KLFT | Interface Circuit, 1-Trnsvr, CMOS | Renesas Electronics Corporation | 82562EX vs 1894-40KLFT |
1894KI-44LFT | Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40 | Integrated Device Technology Inc | 82562EX vs 1894KI-44LFT |
NTS0101GM,115 | NTS0101 - Dual supply translating transceiver; open drain; auto direction sensing SON 6-Pin | NXP Semiconductors | 82562EX vs NTS0101GM,115 |
MU9C8838-TFC | Interface Circuit, PQFP144, LQFP-144 | Music Semiconductors Inc | 82562EX vs MU9C8838-TFC |
1894KI-44LF | Interface Circuit, 1-Trnsvr, CMOS | Renesas Electronics Corporation | 82562EX vs 1894KI-44LF |
1893CKIT | Interface Circuit, 1-Trnsvr, CMOS, PQCC56, 8 X 8 MM, PLASTIC, M0-220VLLD-5, MLF2-56 | Integrated Device Technology Inc | 82562EX vs 1893CKIT |
TLE6250RV33 | Interface Circuit, BCDMOS, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | 82562EX vs TLE6250RV33 |
1894K-44LFT | Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40 | Integrated Device Technology Inc | 82562EX vs 1894K-44LFT |