-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 22V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P3044
|
Newark | Smd Varistor Power 0603 17Vrms, Voltage Rating Vac:17V, Voltage Rating V Dc:22V, Product Range:We-Vs Series, Clamping Voltage Vc Max:45V, Varistor Case Style:0603 [1608 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Wurth Elektronik 82556170 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6850 / $0.6860 | Buy Now |
DISTI #
732-2541-1-ND
|
DigiKey | VARISTOR 27V 30A 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2635 In Stock |
|
$0.5160 / $0.7000 | Buy Now |
DISTI #
710-82556170
|
Mouser Electronics | Varistors WE-VS SMD 0603 235pF 30A 22VDC RoHS: Compliant | 0 |
|
$0.5160 / $0.6600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82556170
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
82556170
Wurth Elektronik
Varistor, 22V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 22 V |