Part Details for 8255 by Keystone Electronics Corp
Overview of 8255 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8255A-5 | Rochester Electronics LLC | Parallel I/O Port, 24 I/O, NMOS, PDIP40, DIP-40 | |
MR8255A/B | Rochester Electronics LLC | Parallel I/O Port, 24 I/O, CMOS, HERMETIC SEALED PACKAGE-44 | |
MD8255A/BQA | Rochester Electronics LLC | 8255A - Prog Peripheral Interface |
Price & Stock for 8255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9186
|
Newark | Crimp Lug Rohs Compliant: Yes |Keystone 8255 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1750 / $0.1930 | Buy Now |
DISTI #
36-8255-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #8 Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1436 | Buy Now |
DISTI #
534-8255
|
Mouser Electronics | Terminals CRIMP LUG RoHS: Compliant | 94 |
|
$0.1120 / $0.3000 | Buy Now |
DISTI #
71280307
|
RS | SNAP SPADE NON-INSULATED TERMINAL | Keystone Electronics 8255 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2120 / $0.3020 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1726 | Buy Now |
|
Onlinecomponents.com | Spade Terminal 18-22AWG 17.3mm 7.6mm Tin RoHS: Compliant |
200 In Stock |
|
$0.0790 / $1.5300 | Buy Now |
DISTI #
KEYS8255
|
TME | Tip: fork, M4, crimped, for cable, non-insulated, copper, 4.32mm Min Qty: 500 | 0 |
|
$0.1750 | RFQ |
DISTI #
000000000000359198
|
Sager | Terminals CRIMP LUG | 0 |
|
Buy Now |
Part Details for 8255
8255 CAD Models
8255 Part Data Attributes
|
8255
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8255
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 18 AWG |