-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD 2 PINHDR 1X03P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7120
|
Newark | Wtb Conn, R/A Header, 3Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 825437-3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 14435 |
|
$0.3120 / $0.3860 | Buy Now |
DISTI #
16H7523
|
Newark | Mod 2 Pinhdr 1X03P. Rohs Compliant: Yes |Amp Te Connectivity 825437-3 RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 | Buy Now |
DISTI #
A106732-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
17468 In Stock |
|
$0.2905 / $0.6500 | Buy Now |
DISTI #
825437-3
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 825437-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2265 / $0.2614 | Buy Now |
DISTI #
571-825437-3
|
Mouser Electronics | Headers & Wire Housings MOD 2 PINHDR 1X03P. RoHS: Compliant | 10663 |
|
$0.2800 / $0.4300 | Buy Now |
DISTI #
V99:2348_11818737
|
Arrow Electronics | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2206 | Americas - 17708 |
|
$0.2970 | Buy Now |
DISTI #
E02:0323_01943035
|
Arrow Electronics | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2407 | Europe - 9646 |
|
$0.2749 / $0.2777 | Buy Now |
DISTI #
72049282
|
RS | Connector, AMPMODU, Mod 2 Pinhdr 1X03P. | TE Connectivity 825437-3 RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4640 | RFQ |
|
Future Electronics | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 1500 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.2700 / $0.2900 | Buy Now |
DISTI #
AMP825437-3
|
Heilind Electronics | MOD 2 PINHDR 1X03P. | Americas - 0 in Stock |
|
$0.3343 / $0.3393 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
825437-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
825437-3
TE Connectivity
MOD 2 PINHDR 1X03P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 825437-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 825437-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
826654-3 | 3P AMPMODU II STIFT LEI | TE Connectivity | 825437-3 vs 826654-3 |
1318699-1 | MR HDR ASSY 3P COATING | TE Connectivity | 825437-3 vs 1318699-1 |
826950-3 | 3P MOD2 STIFT LEI | TE Connectivity | 825437-3 vs 826950-3 |
2-171826-3 | H-TYPE E.I.S.CONN. 3P ASSY | TE Connectivity | 825437-3 vs 2-171826-3 |
826630-3 | 3P AMPMODU II STIFT LEI | TE Connectivity | 825437-3 vs 826630-3 |
86469-3 | 03 MODI HDR SRST .156CL | TE Connectivity | 825437-3 vs 86469-3 |
826951-3 | 3P MOD2 STIFT LEI | TE Connectivity | 825437-3 vs 826951-3 |
826949-3 | 3P MOD2 STIFT LEI | TE Connectivity | 825437-3 vs 826949-3 |
826948-3 | 3P MOD2 PIN HEADER | TE Connectivity | 825437-3 vs 826948-3 |