Part Details for 82541GI by Intel Corporation
Overview of 82541GI by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Part Details for 82541GI
82541GI CAD Models
82541GI Part Data Attributes:
|
82541GI
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
82541GI
Intel Corporation
LAN Controller, CMOS, PBGA196
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA, BGA196,14X14,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B196 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |