Part Details for 825414-1 by TE Connectivity
Overview of 825414-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 825414-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-825414-1-ND
|
DigiKey | BOIT RECEPT 2V Min Qty: 30000 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.4521 | Buy Now |
DISTI #
AMP825414-1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | BOIT RECEPT 2V RoHS: Compliant | 0 |
|
$2.2800 / $6.6900 | Buy Now |
DISTI #
AMP825414-1
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | BOIT RECEPT 2V RoHS: Compliant | 0 |
|
$2.2800 / $6.6900 | Buy Now |
Part Details for 825414-1
825414-1 CAD Models
825414-1 Part Data Attributes:
|
825414-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
825414-1
TE Connectivity
BOIT RECEPT 2V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.102 inch | |
Body Depth | 0.689 inch | |
Body Length | 0.906 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 30 A | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 2 |