-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 30V, 1J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P3022
|
Newark | Smd Varistor Highsurge 1206 25Vrms, Voltage Rating Vac:25V, Voltage Rating V Dc:30V, Product Range:We-Vs Series, Clamping Voltage Vc Max:72V, Varistor Case Style:1206 [3216 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surgerohs Compliant: Yes |Wurth Elektronik 82541250 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4200 |
|
$0.7640 / $0.8340 | Buy Now |
DISTI #
732-2553-1-ND
|
DigiKey | VARISTOR 39V 200A 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4832 In Stock |
|
$0.6020 / $0.8200 | Buy Now |
DISTI #
710-82541250
|
Mouser Electronics | Varistors WE-VS SMD 1206 620pF 200A 38VDC RoHS: Compliant | 3986 |
|
$0.6020 / $0.8200 | Buy Now |
DISTI #
1636451RL
|
element14 Asia-Pacific | SMD VARISTOR HIGHSURGE 1206 25VRMS RoHS: Compliant Min Qty: 100 Container: Reel | 4300 |
|
$0.6245 / $0.7992 | Buy Now |
DISTI #
1636451
|
element14 Asia-Pacific | SMD VARISTOR HIGHSURGE 1206 25VRMS RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4300 |
|
$0.6245 / $0.8732 | Buy Now |
DISTI #
1636451
|
Farnell | SMD VARISTOR HIGHSURGE 1206 25VRMS RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 4300 |
|
$0.5799 / $0.8335 | Buy Now |
DISTI #
1636451RL
|
Farnell | SMD VARISTOR HIGHSURGE 1206 25VRMS RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 4300 |
|
$0.5799 / $0.7532 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82541250
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
82541250
Wurth Elektronik
Varistor, 30V, 1J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |