Part Details for 82531-6050 by OMRON Corporation
Overview of 82531-6050 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1825-31 | Renesas Electronics Corporation | 700V AccuSwitch™ AC/DC Digital Primary-Side Converter with Configurable Light Load Mode for Applications up to 25W | |
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
2SJ605(0)-ZJ-E2-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -65A 20Mohm Mp-25Zj/To-263 |
Price & Stock for 82531-6050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
825316050
|
Avnet Americas | UMY5-4836-GM1 - Bulk (Alt: 825316050) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |