There are no models available for this part yet.
Overview of 82524446 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 82524446 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AC6327
|
Newark | Synchronous Geared Motor 825244 Dir.=2 V=24 Hz=50 Ratio=75/4 Shaft=Std |Crouzet 82524446 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.6800 | Buy Now | |
DISTI #
82524446-ND
|
DigiKey | MOTOR 825204 375RPM GEARBOX OVOI Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.6500 | Buy Now | |
DISTI #
874-82524446
|
Mouser Electronics | AC, DC & Servo Motors Synchronous Geared Motor 825244 Dir.=2 V=24 Hz=50 Ratio=75/4 Shaft=Std RoHS: Compliant | 0 |
|
$172.6800 | Order Now | |
DISTI #
71087036
|
RS | Motor, Motor 825204 375rpm+Gearbox Ovoide - ratio75/4 V=24 HZ=50 Motor | Crouzet 82524446 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$165.9400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.4500 / $172.6800 | Buy Now |