Part Details for 82524016 by Crouzet
Overview of 82524016 by Crouzet
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82524016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82524016-ND
|
DigiKey | MOTOR 82520 250RPM GEARBOX OVOID Min Qty: 15 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.6100 | Buy Now |
DISTI #
874-82524016
|
Mouser Electronics | AC, DC & Servo Motors Synchronous Geared Motor 825240 Dir.=2 V=220-230 Hz=50 Ratio=250 Shaft=Std RoHS: Compliant | 5 |
|
$155.1400 | Buy Now |
DISTI #
70520464
|
RS | Crouzet Synchronous AC Geared Motor, Reversible, 230 to 240 V ac, 1 rpm, 3.5 W | Crouzet 82524016 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$142.4100 | RFQ |
|
Onlinecomponents.com | AC Motors Synchronous Motor Cylindrical Body 240V 0.98W 50Hz 0.5N.m 250r/min 1Shaft Flange Mount RoHS: Compliant | 0 |
|
$88.6300 / $155.1400 | Buy Now |