Part Details for 82524001 by Crouzet
Overview of 82524001 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82524001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC6300
|
Newark | Synchronous Geared Motor 825240 Dir.=2 V=220-230 Hz=50 Ratio=10 Shaft=Std |Crouzet 82524001 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.1400 | Buy Now |
DISTI #
82524001-ND
|
DigiKey | MOTOR 82520 250RPM GEARBOX OVOID Min Qty: 15 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.6100 | Buy Now |
DISTI #
874-82524001
|
Mouser Electronics | AC, DC & Servo Motors Synchronous Geared Motor 825240 Dir.=2 V=220-230 Hz=50 Ratio=10 Shaft=Std RoHS: Compliant | 6 |
|
$155.1400 | Buy Now |
DISTI #
71087009
|
RS | Motor, Motor 82520 250rpm+Gearbox Ovoide - 220-230V 50Hz - ratio 10 | Crouzet 82524001 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$139.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.6300 / $155.1400 | Buy Now |
|
Neutron USA | AC, DC & Servo Motors Synchronous Geared Motor 825240 Dir.=2 V=220-230 Hz=50 Ratio=10 Shaft=Std | 6 |
|
$342.6000 | Buy Now |
Part Details for 82524001
82524001 CAD Models
82524001 Part Data Attributes:
|
82524001
Crouzet
Buy Now
|
Compare Parts:
82524001
Crouzet
|
Samacsys Manufacturer | Crouzet |