Part Details for 8252-0-15-01-32-27-10-0 by Mill-Max Mfg Corp
Overview of 8252-0-15-01-32-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QE82527 | Rochester Electronics LLC | LAN Controller, CMOS, | |
AN82527 | Rochester Electronics LLC | LAN Controller, 2 Channel(s), CMOS, PQCC44, PLASTIC, LCC-44 | |
TN82527 | Rochester Electronics LLC | LAN Controller, 2 Channel(s), CMOS, PQCC44, PLASTIC, LCC-44 |
Price & Stock for 8252-0-15-01-32-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_17642157
|
Arrow Electronics | Contact SKT 32 Size Press Fit ST Thru-Hole RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 5 Weeks Date Code: 1948 | Americas - 548 |
|
$1.3150 | Buy Now |
Part Details for 8252-0-15-01-32-27-10-0
8252-0-15-01-32-27-10-0 CAD Models
8252-0-15-01-32-27-10-0 Part Data Attributes
|
8252-0-15-01-32-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
8252-0-15-01-32-27-10-0
Mill-Max Mfg Corp
PCB Terminal, 3A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mill-Max | |
Rated Current | 3 A | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |