Part Details for 8250 by Littelfuse Inc
Overview of 8250 by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT825-000 | Renesas Electronics Corporation | NON-INV 8-BIT REGISTER - CMOS VOH LEVELS | |
iW1825-01 | Renesas Electronics Corporation | 700V AccuSwitch™ AC/DC Digital Primary-Side Converter with Configurable Light Load Mode for Applications up to 25W | |
77315-825-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions 2.54mm (0.100in) Pitch, Right Angle |
Price & Stock for 8250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC9370
|
Newark | Tgl Sw Face Plate Off/On Nib2/ Bulk |Littelfuse 8250 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6920 / $1.1200 | Buy Now |
DISTI #
F9057-ND
|
DigiKey | FACE PLATE NIB2 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
80 In Stock |
|
$0.6309 / $1.3500 | Buy Now |
DISTI #
576-8250
|
Mouser Electronics | Switch Hardware TOGGLE SWITCH FACEPLATE RoHS: Compliant | 150 |
|
$0.6370 / $1.1700 | Buy Now |
DISTI #
V79:2366_26552791
|
Arrow Electronics | Face Plate Min Qty: 1 Package Multiple: 1 Date Code: 2132 | Americas - 272 |
|
$0.7099 | Buy Now |
DISTI #
75574733
|
RS | TGL SW FACE PLATE OFF/ON NIB2 | Littelfuse 8250 Min Qty: 80 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6470 / $0.9620 | Buy Now |
DISTI #
60967114
|
Verical | Face Plate Min Qty: 9 Package Multiple: 1 Date Code: 2132 | Americas - 272 |
|
$0.7099 | Buy Now |
DISTI #
8250
|
TTI | Switch Hardware TOGGLE SWITCH FACEPLATE Min Qty: 80 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
$0.6300 / $0.8200 | Buy Now |
|
Ozdisan Elektronik | TGL SWITCH FACE PLATE OFF/ON NIB2 | 0 |
|
$1.6235 / $1.7858 | RFQ |
Part Details for 8250
8250 CAD Models
8250 Part Data Attributes
|
8250
Littelfuse Inc
Buy Now
|
Compare Parts:
8250
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |