Part Details for 8250-3R3K-RC by Bourns Inc
Overview of 8250-3R3K-RC by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 8250-3R3K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8250-3R3K-RC-ND
|
DigiKey | FIXED IND 3.3UH 950MA 260MOHM TH Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8520 | Buy Now |
DISTI #
8250-3R3K-RC
|
Avnet Americas | Ind RF Choke Shielded 3.3uH 10% 7.9MHz 41Q-Factor Ferrite 950mA AXL Bag - Bulk (Alt: 8250-3R3K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7030 / $0.7986 | Buy Now |
DISTI #
652-8250-3R3K-RC
|
Mouser Electronics | RF Inductors - Leaded Inductor, Axial Shielded RoHS: Compliant | 0 |
|
$0.8160 / $0.8510 | Order Now |
DISTI #
73201393
|
RS | Ind4.17x11.43mm,3.3uH10%0.95A, non-shdTHBulk, Bag Packaging | Bourns 8250-3R3K-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8500 | RFQ |
|
Onlinecomponents.com | RF Choke - 3.3uH ±10% - 950mA - Q:41 - Axial - Shielded - Wirewound Ferrite - Thru Hole RoHS: Compliant | 0 |
|
$0.7720 / $1.1250 | Buy Now |
DISTI #
8250-3R3K-RC
|
Avnet Abacus | Ind RF Choke Shielded 3.3uH 10% 7.9MHz 41Q-Factor Ferrite 950mA AXL Bag (Alt: 8250-3R3K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RF Choke - 3.3uH ±10% - 950mA - Q:41 - Axial - Shielded - Wirewound Ferrite - Thru Hole RoHS: Compliant | 0 |
|
$0.7720 / $1.1250 | Buy Now |
Part Details for 8250-3R3K-RC
8250-3R3K-RC CAD Models
8250-3R3K-RC Part Data Attributes
|
8250-3R3K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
8250-3R3K-RC
Bourns Inc
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.17 mm | |
Package Length | 11.43 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 41 | |
Rated Current-Max | 0.95 A | |
Self Resonance Frequency | 88 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |