-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8250-102K-RC-ND
|
DigiKey | FIXED IND 1MH 139MA 12.1 OHM TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1440 In Stock |
|
$0.7555 / $1.7000 | Buy Now |
DISTI #
8250-102K-RC
|
Avnet Americas | RF Choke, High Frequency, 1 mH, 139 mA, 12.1 Ohm, ± 10%, 4.5 MHz - Bulk (Alt: 8250-102K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7030 / $0.7986 | Buy Now |
DISTI #
652-8250-102K-RC
|
Mouser Electronics | RF Inductors - Leaded Ind4.17x11.43mm,100010%0.139A,non-shdTH | 1018 |
|
$0.8230 / $1.7000 | Buy Now |
DISTI #
73201371
|
RS | Ind4.17x11.43mm,100010%0.139A, non-shdTHBulk, Bag Packaging | Bourns 8250-102K-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.1500 | RFQ |
|
Onlinecomponents.com | RF Choke - 1000uH ±10% - 139mA - Q:65 - Axial - Shielded - Wirewound Ferrite - Thru Hole | 0 |
|
$0.7720 / $1.1250 | Buy Now |
DISTI #
8250-102K-RC
|
Avnet Americas | RF Choke, High Frequency, 1 mH, 139 mA, 12.1 Ohm, ± 10%, 4.5 MHz - Bulk (Alt: 8250-102K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7030 / $0.7986 | Buy Now |
|
Master Electronics | RF Choke - 1000uH ±10% - 139mA - Q:65 - Axial - Shielded - Wirewound Ferrite - Thru Hole | 0 |
|
$0.7720 / $1.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8250-102K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
8250-102K-RC
Bourns Inc
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 12.1 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.17 mm | |
Package Length | 11.43 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.139 A | |
Self Resonance Frequency | 4.5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |