-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-8250-100K-RC-ND
|
DigiKey | FIXED IND 10UH 532MA 1.27 OHM TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1941 In Stock |
|
$0.7555 / $1.7000 | Buy Now |
DISTI #
8250-100K-RC
|
Avnet Americas | RF Choke, High Frequency, 10 uH, 532 mA, 1.27 Ohm, ± 10%, 53 MHz - Bulk (Alt: 8250-100K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7030 / $0.7986 | Buy Now |
DISTI #
542-8250-100K-RC
|
Mouser Electronics | RF Inductors - Leaded 10uH RoHS: Compliant | 666 |
|
$0.7550 / $1.7000 | Buy Now |
DISTI #
73201369
|
RS | Ind4.17x11.43mm,10uH10%0.532A, non-shdTHBulk, Bag Packaging | Bourns 8250-100K-RC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4800 / $1.7400 | RFQ |
|
Onlinecomponents.com | RF Choke - 10uH ±10% - 532mA - Q:46 - Axial - Shielded - Wirewound Ferrite - Thru Hole RoHS: Compliant | 0 |
|
$0.7720 / $1.1250 | Buy Now |
DISTI #
8250-100K-RC
|
Avnet Americas | RF Choke, High Frequency, 10 uH, 532 mA, 1.27 Ohm, ± 10%, 53 MHz - Bulk (Alt: 8250-100K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7030 / $0.7986 | Buy Now |
|
Master Electronics | RF Choke - 10uH ±10% - 532mA - Q:46 - Axial - Shielded - Wirewound Ferrite - Thru Hole RoHS: Compliant | 0 |
|
$0.7720 / $1.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8250-100K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
8250-100K-RC
Bourns Inc
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 1.27 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.17 mm | |
Package Length | 11.43 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 46 | |
Rated Current-Max | 0.532 A | |
Self Resonance Frequency | 53 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 8250-100K-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8250-100K-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8250-100K | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, | Bourns Inc | 8250-100K-RC vs 8250-100K |