There are no models available for this part yet.
Overview of 825-22-037-10-001101 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 825-22-037-10-001101 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
825-22-037-10-001101-ND
|
DigiKey | CONN SPRING PISTON 37POS PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0560 | Buy Now | |
DISTI #
575-8252203710001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$17.5200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$23.9100 | Buy Now | ||
DISTI #
000000000005700505
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$13.9200 / $38.1000 | Buy Now |
CAD Models for 825-22-037-10-001101 by Mill-Max Mfg Corp
Part Data Attributes for 825-22-037-10-001101 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 825-22-037-10-001101
This table gives cross-reference parts and alternative options found for 825-22-037-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 825-22-037-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53-104-37C-MIL | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Cristek Interconnects Inc | 825-22-037-10-001101 vs 53-104-37C-MIL |
HB1237U-KD3W | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 825-22-037-10-001101 vs HB1237U-KD3W |
HB1237G-KU2W | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 825-22-037-10-001101 vs HB1237G-KU2W |
8-146290-7 | 37 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 825-22-037-10-001101 vs 8-146290-7 |
HB12371-KD8W | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 825-22-037-10-001101 vs HB12371-KD8W |
3-146127-5 | CONNECTOR, 37 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 825-22-037-10-001101 vs 3-146127-5 |
HB1237F-KD6W | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 825-22-037-10-001101 vs HB1237F-KD6W |
HB1237U-KB9 | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 825-22-037-10-001101 vs HB1237U-KB9 |
HB1237C-KP9W | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 825-22-037-10-001101 vs HB1237C-KP9W |
3-826648-7 | 37 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 825-22-037-10-001101 vs 3-826648-7 |