Part Details for 82473C by Murata Manufacturing Co Ltd
Overview of 82473C by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 82473C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M7122
|
Avnet Americas | Power Inductor (SMD), 47 uH, ? 10%, 250 mA, Unshielded, 250 mA, 3.2mm x 2.5mm x 2mm - Product that comes on tape, but is not reeled (Alt: 40M7122) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Ammo Pack | 2695 Partner Stock |
|
$0.3100 / $0.5560 | Buy Now |
DISTI #
82473C
|
Avnet Americas | Power Inductor (SMD), 47 uH, ? 10%, 250 mA, Unshielded, 250 mA, 3.2mm x 2.5mm x 2mm - Tape and Reel (Alt: 82473C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2356 | Buy Now |
DISTI #
580-82473C
|
Mouser Electronics | Power Inductors - SMD 47 UH 10% RoHS: Compliant | 2983 |
|
$0.2780 / $0.6200 | Buy Now |
DISTI #
77347749
|
Verical | Inductor Power Wirewound 47uH 10% 10KHz 40Q-Factor 0.25A 1.69Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 158 Package Multiple: 1 | Americas - 1983 |
|
$0.3402 / $0.4452 | Buy Now |
DISTI #
82473C
|
TTI | Power Inductors - SMD 47 UH 10% pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2380 / $0.2800 | Buy Now |
DISTI #
82473C
|
TME | Inductor: wire, SMD, 47uH, 250mA, 1.69Ω, -40÷85°C, ±10%, 8200 Min Qty: 1 | 1983 |
|
$0.2450 / $0.5890 | Buy Now |
DISTI #
SMC-82473C
|
Sensible Micro Corporation | Power Inductors - Smd 47 Uh 0.25A RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 90 |
|
$0.1890 / $0.2047 | RFQ |
DISTI #
82473C
|
Avnet Abacus | Power Inductor (SMD), 47 uH, � 10%, 250 mA, Unshielded, 250 mA, 3.2mm x 2.5mm x 2mm (Alt: 82473C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Abacus - 7500 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2241 |
|
RFQ |
Part Details for 82473C
82473C CAD Models
82473C Part Data Attributes
|
82473C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
82473C
Murata Manufacturing Co Ltd
General Purpose Inductor, 47uH, 10%, 1 Element, SMD, 1310, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 5 Days | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
DC Resistance | 1.69 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |