Part Details for 82472C by Murata Power Solutions
Results Overview of 82472C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
82472C Information
82472C by Murata Power Solutions is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 82472C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M7121
|
Newark | Tape&reel Rohs Compliant: Yes |Murata Power Solutions 82472C RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4090 / $0.4510 | Buy Now |
DISTI #
811-2471-1-ND
|
DigiKey | FIXED IND 4.7UH 800MA 190MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2183 In Stock |
|
$0.2375 / $0.5400 | Buy Now |
|
Future Electronics | Fixed Inductors 4.7uH 0.8A Mini SMT Power RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel |
0 Reel |
|
$0.2550 / $0.2600 | Buy Now |
DISTI #
000000000002174701
|
Sager | Power Inductors - SMD 4.7 UH 0.8A Min Qty: 2500 | 5000 |
|
$0.2400 / $0.2500 | Buy Now |
Part Details for 82472C
82472C CAD Models
82472C Part Data Attributes
|
82472C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
82472C
Murata Power Solutions
General Purpose Inductor, 4.7uH, 20%, 1 Element, Iron-Core, SMD, 1210, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Case/Size Code | 1210 | |
Construction | Chip | |
Core Material | IRON | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Manufacturer Series | 8200 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 58 MHz | |
Series | 8200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 1 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |