Part Details for 82455-M010 by Molex
Overview of 82455-M010 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ECASD61A157M010KA0 | Murata Manufacturing Co Ltd | 7343 (7343M)/150μF±20%/10Vdc/10mOhm | |
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft | |
CS-DSPMDB09MM-010 | Amphenol Cables on Demand | Amphenol CS-DSPMDB09MM-010 9-Pin (DB9) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft |
Price & Stock for 82455-M010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67543964
|
Verical | 82455-M010 Min Qty: 1 Package Multiple: 1 | Americas - 120 |
|
$81.3500 / $86.4600 | Buy Now |
DISTI #
82455-M010
|
IBS Electronics | Molex 82455-M010 Cbl 4Pos Male To Fmale 3.28', Min Qty: 10 Package Multiple: 1 | 120 |
|
$95.3160 | Buy Now |
DISTI #
C1S549804945543
|
Chip1Stop | Other wires/cables | 120 |
|
$91.6000 / $103.0000 | Buy Now |
DISTI #
10212570
|
TestEquity LLC | Molex 82455-M010 Cbl 4Pos Male To Fmale 3.28' | 120 |
|
$97.7600 | Buy Now |