Part Details for 824521331 by Wurth Elektronik
Overview of 824521331 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 824521331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y0029
|
Newark | Tvs Diode, 600W, 33V, Bidir, Do-214Aa, Product Range:We-Tvsp Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:33V, Clamping Voltage Vc Max:53.3V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Wurth Elektronik 824521331 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3330 / $0.3990 | Buy Now |
DISTI #
732-9748-1-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC DO214AA Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
996 In Stock |
|
$0.2130 / $0.3500 | Buy Now |
DISTI #
710-824521331
|
Mouser Electronics | ESD Suppressors / TVS Diodes WE-TVSP Bidirect 600W 33VDC DO214AA RoHS: Compliant | 247 |
|
$0.2130 / $0.3500 | Buy Now |
DISTI #
2536825RL
|
element14 Asia-Pacific | TVS DIODE, 600W, 33V, BIDIR, DO-214AA RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2207 / $0.3019 | Buy Now |
DISTI #
2536825
|
element14 Asia-Pacific | TVS DIODE, 600W, 33V, BIDIR, DO-214AA RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2207 / $0.3699 | Buy Now |
DISTI #
2536825RL
|
Farnell | TVS DIODE, 600W, 33V, BIDIR, DO-214AA RoHS: Compliant Min Qty: 100 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2092 / $0.2869 | Buy Now |
DISTI #
2536825
|
Farnell | TVS DIODE, 600W, 33V, BIDIR, DO-214AA RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.2092 / $0.4021 | Buy Now |
Part Details for 824521331
824521331 CAD Models
824521331 Part Data Attributes:
|
824521331
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
824521331
Wurth Elektronik
Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | UL APPROVED | |
Breakdown Voltage-Max | 40.58 V | |
Breakdown Voltage-Min | 36.72 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL APPROVED | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |