Part Details for 824521101 by Wurth Elektronik
Overview of 824521101 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 824521101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y0013
|
Newark | Tvs Diode, 600W, 10V, Bidir, Do-214Aa, Product Range:We-Tvsp Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:10V, Clamping Voltage Vc Max:17V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Min:-, Rohs Compliant: Yes |Wurth Elektronik 824521101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3540 / $0.3790 | Buy Now |
DISTI #
732-9737-1-ND
|
DigiKey | TVS DIODE 10VWM 17VC DO214AA Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.2130 / $0.3500 | Buy Now |
DISTI #
710-824521101
|
Mouser Electronics | ESD Suppressors / TVS Diodes WE-TVSP Bidirect 600W 10VDC DO214AA RoHS: Compliant | 1578 |
|
$0.2130 / $0.3300 | Buy Now |
Part Details for 824521101
824521101 CAD Models
824521101 Part Data Attributes:
|
824521101
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
824521101
Wurth Elektronik
Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | UL APPROVED | |
Breakdown Voltage-Max | 12.29 V | |
Breakdown Voltage-Min | 11.12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL APPROVED | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |