Part Details for 824520302 by Wurth Elektronik
Overview of 824520302 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for 824520302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH2342
|
Newark | Tvs Diode, Unidir, 300V, 600W, Do-214Aa Rohs Compliant: Yes |Wurth Elektronik 824520302 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1100 / $1.4800 | Buy Now |
DISTI #
732-824520302CT-ND
|
DigiKey | TVS DIODE 300VWM 486VC DO214AA Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
189 In Stock |
|
$0.5770 / $0.7100 | Buy Now |
DISTI #
710-824520302
|
Mouser Electronics | ESD Suppressors / TVS Diodes WE-TVSP Unidirect 600W 300VDC DO214AA RoHS: Compliant | 314 |
|
$0.5770 / $0.7100 | Buy Now |
Part Details for 824520302
824520302 CAD Models
824520302 Part Data Attributes
|
824520302
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
824520302
Wurth Elektronik
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Breakdown Voltage-Max | 370.65 V | |
Breakdown Voltage-Min | 335.35 V | |
Breakdown Voltage-Nom | 353 V | |
Clamping Voltage-Max | 486 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL APPROVED | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 300 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |