-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-9774-1-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC DO214AA Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1473 In Stock |
|
$0.2130 / $0.3500 | Buy Now |
DISTI #
710-824520121
|
Mouser Electronics | ESD Suppressors / TVS Diodes WE-TVSP Unidirect 600W 12VDC DO214AA RoHS: Compliant | 1529 |
|
$0.2130 / $0.3500 | Buy Now |
DISTI #
2536792RL
|
Farnell | TVS DIODE, 600W, 12V, UNIDIR, DO-214AA RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.1867 / $0.2606 | Buy Now |
DISTI #
2536792
|
Farnell | TVS DIODE, 600W, 12V, UNIDIR, DO-214AA RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.1867 / $0.3307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
824520121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
824520121
Wurth Elektronik
Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | UL APPROVED | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL APPROVED | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 824520121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 824520121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ12A-W | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | 824520121 vs SMBJ12A-W |
TFMBJ12A-W | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | 824520121 vs TFMBJ12A-W |