Part Details for 82452 by Lineage Power
Overview of 82452 by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-824-52LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 52 Positions | |
10131318-245210RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Black Color, 24 Positions, Non GW Compatible Nylon66, Tape and Reel. | |
10131318-245210PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Black Color, 24 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. |