Part Details for 82443MX by Intel Corporation
Overview of 82443MX by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for 82443MX
82443MX CAD Models
82443MX Part Data Attributes
|
82443MX
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
82443MX
Intel Corporation
Microprocessor Chipset, MICRO, BGA-492
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 492 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Constituent1 of Chipset | 443BX | |
Constituent2 of Chipset | PIIX4E | |
JESD-30 Code | S-PBGA-B492 | |
Length | 35 mm | |
Number of Terminals | 492 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Part Descp of Constituent1 | NORTH BRIDGE CHIPSET (WITHOUT AGP) | |
Part Descp of Constituent2 | SOUTH BRIDGE CHIPSET | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CHIPSET, IBM PC |