Part Details for 82439HX by Intel Corporation
Overview of 82439HX by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82439HX
82439HX CAD Models
82439HX Part Data Attributes:
|
82439HX
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
82439HX
Intel Corporation
DRAM Controller, 512M X 8, CMOS, PBGA324, BGA-324
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 324 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 0 TO 85 C OPERATING CASE TEMPERATURE | |
Address Bus Width | 64 | |
Boundary Scan | NO | |
Bus Compatibility | PENTIUM | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B324 | |
Length | 27 mm | |
Low Power Mode | YES | |
Memory Organization | 512M X 8 | |
Number of Banks | 8 | |
Number of Terminals | 324 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.3 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for 82439HX
This table gives cross-reference parts and alternative options found for 82439HX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82439HX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLC90E42 | Cache Controller with Ram, 64M X 1, CMOS, PBGA324 | Microchip Technology Inc | 82439HX vs SLC90E42 |
FW82439TX | DRAM Controller, 256M X 8, MOS, PBGA324, MBGA-324 | Intel Corporation | 82439HX vs FW82439TX |
CA91L750-100CLZ | DRAM Controller, 128M X 64, CMOS, PBGA324 | Integrated Device Technology Inc | 82439HX vs CA91L750-100CLZ |
82439TX | DRAM Controller, 256M X 8, CMOS, PBGA324, BGA-324 | Intel Corporation | 82439HX vs 82439TX |