Part Details for 8242-1032-SS-20 by RAF Electronic Hardware
Overview of 8242-1032-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
UPD78F1032AGA-GAM-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers (Non Promotion), , / | |
R7F7010322AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Price & Stock for 8242-1032-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 6 |
|
Buy Now |