-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6120
|
Newark | Diode Array, Tvs, Product Range:We-Tvs-High Speed Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:13V, Diode Case Style:Sot-23, No. Of Pins:5Pins, Minimum Breakdown Voltage:-, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 824011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2756 |
|
$0.8600 / $1.0100 | Buy Now |
DISTI #
732-4465-1-ND
|
DigiKey | TVS DIODE 5VWM 8.5VC SOT23-5L Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
12364 In Stock |
|
$0.5740 / $0.9000 | Buy Now |
DISTI #
710-824011
|
Mouser Electronics | ESD Suppressors / TVS Diodes WE-TVS High Speed 5uA 5VDC 2+1 RoHS: Compliant | 11236 |
|
$0.5740 / $0.8900 | Buy Now |
DISTI #
70997296
|
RS | TVS Diode Array WE-TVS 2-Ch+VDD 5V SOT23 | Wurth Elektronik 824011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 36 |
|
$0.6300 / $0.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 254 |
|
$0.5040 / $1.5750 | Buy Now |
|
Quest Components | 203 |
|
$0.6300 / $2.1000 | Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 40 |
|
RFQ | |
|
New Advantage Corporation | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 239 |
|
$0.8000 / $0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
824011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
824011
Wurth Elektronik
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 824011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 824011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPD2E2U06DRLR | Dual 1.5-pF, 5.5-V, ±25-kV ESD protection diode with 5.5-A 8/20-uS surge rating for USB 2.0 5-SOT-5X3 -40 to 125 | Texas Instruments | 824011 vs TPD2E2U06DRLR |
PE1805C4C5_R2_00001 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | 824011 vs PE1805C4C5_R2_00001 |