Part Details for 8240-5X6 by 3M
Overview of 8240-5X6 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8240MIRZ | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module | |
ISL8240MEVAL3Z | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module Evaluation Board | |
ISL8240MEVAL4Z | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module Evaluation Board |
Price & Stock for 8240-5X6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Scotch® Pouch Tape Sheets - Rubber - 5.00" (127.00mm) X 6.00" (152.40mm) - Clear/Orange Print. RoHS: Compliant |
8 In Stock |
|
$28.6900 / $123.2200 | Buy Now |
|
Master Electronics | Scotch® Pouch Tape Sheets - Rubber - 5.00" (127.00mm) X 6.00" (152.40mm) - Clear/Orange Print. RoHS: Compliant |
8 In Stock |
|
$28.6900 / $123.2200 | Buy Now |